text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH15L06FP

STTH15L06 Series 15A 1.55V Turbo 2 Ultrafast High Voltage Rectifier-TO-220FPAC

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2543
Product Specification Section
STMicroelectronics STTH15L06FP - Technical Attributes
Attributes Table
Average Rectified Current-Max: 15A
Peak Current-Max: 200A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 15µA
Forward Voltage: 1.55V
Configuration: Single
Reverse Recovery Time-Max: 85ns
Thermal Resistance: 4°C/W
Storage Temperature Range: -65°C to +175°C
Package Style:  TO-220FPAC
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
50
Total
$960.00
USD
Quantity
Unit Price
50
$0.51
200
$0.495
750
$0.485
1,250
$0.48
2,500+
$0.46
Product Variant Information section