Manufacturer Part #
STTH20003TV1
Dual Configuration 100 A (x2) 300 V 90 ns Chassis Mt Ultrafast Rectifier -ISOTOP
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Tube Package Style:ISOTOP Mounting Method:Chassis Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STTH20003TV1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STTH20003TV1 - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 200A |
| Peak Current-Max: | 1000A |
| Reverse Voltage-Max [Vrrm]: | 300V |
| Reverse Current-Max: | 200µA |
| Forward Voltage: | 1.2V |
| Configuration: | Dual |
| Forward RMS Current [If rms]: | 180A |
| Reverse Recovery Time-Max: | 90ns |
| Thermal Resistance: | 0.35°C/W |
| Storage Temperature Range: | -55°C to +150°C |
| Package Style: | ISOTOP |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
100+
$16.28
Product Variant Information section
Available Packaging
Package Qty:
100 per Tube
Package Style:
ISOTOP
Mounting Method:
Chassis Mount