text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH200L06TV1

STTH200L06TV Series 120 A 600 V 80 ns High Voltage Ultrafast Rectifier - ISOTOP

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2019
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 120A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 100µA
Forward Voltage: 1.55V
Reverse Recovery Time-Max: 80ns
Package Style:  ISOTOP
Mounting Method: Chassis Mount
Pricing Section
Stock:
90
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Total
$18.88
USD
Quantity
Web Price
1
$18.88
4
$17.65
15
$16.56
40
$15.79
100+
$15.10
Product Variant Information section