text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH30AC06CPF

STTH30AC06C Series 600 V 2 x 15 A Turbo 2 Ultrafast High Voltage Rectifier

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STTH30AC06CPF - Technical Attributes
Attributes Table
Average Rectified Current-Max: 30A
Peak Current-Max: 140A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 10µA
Forward Voltage: 2.25V
Configuration: Dual
Forward RMS Current [If rms]: 30A
Diode Capacitance-Max: 19pF
Reverse Recovery Time-Max: 55ns
Thermal Resistance: 3.5°C/W
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -65°C to +175°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
600
Multiple Of:
30
Total
$732.00
USD
Quantity
Unit Price
30
$1.26
90
$1.25
300
$1.23
600
$1.22
1,200+
$1.20
Product Variant Information section