text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH30R04D

STTH30 Series 400 V 30 A Through Hole Ultrafast Recovery Diode - TO-220AC

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STTH30R04D - Technical Attributes
Attributes Table
Average Rectified Current-Max: 30A
Reverse Voltage-Max [Vrrm]: 400V
Reverse Current-Max: 15µA
Forward Voltage: 0.97V
Reverse Recovery Time-Max: 24ns
Package Style:  TO-220-2 (TO-220AC)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$1,170.00
USD
Quantity
Unit Price
50+
$1.17
Product Variant Information section