Manufacturer Part #
STTH506DTI
STTH506DTI Series 600 V 5 A Tandem Hyperfast Boost Diode - TO-220AC
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:TO-220-2 (TO-220AC) Mounting Method:Flange Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STTH506DTI - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STTH506DTI - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 5A |
| Peak Current-Max: | 60A |
| Reverse Voltage-Max [Vrrm]: | 600V |
| Reverse Current-Max: | 6µA |
| Forward Voltage: | 3.6V |
| Configuration: | Single |
| Forward RMS Current [If rms]: | 14A |
| Diode Capacitance-Max: | 7pF |
| Reverse Recovery Time-Max: | 25ns |
| Thermal Resistance: | 3°C/W |
| Operating Temp Range: | 150°C |
| Storage Temperature Range: | -65°C to +150°C |
| Package Style: | TO-220-2 (TO-220AC) |
| Mounting Method: | Flange Mount |
Features & Applications
The STTH506DTI is an ultra high performance boost diode composed of two 300 V dice in series. TURBOSWITCH “H” family drastically cuts losses in the associated MOSFET when run at high dIF/dt.
Features:
- Especially suited as boost diode.
- Designed for high dif/dt operation.
- Internal ceramic insulated devices.
- Static and dynamic equilibrium of internal diodes.
- Package capacitance: c=7pF.
Applications:
- Industrial
- Automotive
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
50
$0.635
2,000
$0.625
3,000+
$0.615
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-2 (TO-220AC)
Mounting Method:
Flange Mount