text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH5R06B-TR

STTH5R06 Series 5A 1.4V 40ns Turbo 2 High Voltage Ultrafast Rectifier -TO-252

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STTH5R06B-TR - Technical Attributes
Attributes Table
Average Rectified Current-Max: 5A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 20µA
Forward Voltage: 2.9V
Reverse Recovery Time-Max: 40ns
Package Style:  TO-252-3 (DPAK)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$550.00
USD
Quantity
Unit Price
2,500
$0.22
7,500+
$0.215
Product Variant Information section