text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH6010W

STTH6010 Series 60 A 2 V 115 ns Ultrafast Recovery High Voltage Diode-DO-247

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STTH6010W - Technical Attributes
Attributes Table
Average Rectified Current-Max: 60A
Peak Current-Max: 400A
Reverse Voltage-Max [Vrrm]: 1000V
Reverse Current-Max: 20µA
Forward Voltage: 2V
Configuration: Single
Forward RMS Current [If rms]: 80A
Reverse Recovery Time-Max: 65ns
Thermal Resistance: 0.78°C/W
Storage Temperature Range: -65°C to +175°C
Package Style:  DO-247
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
25 Weeks
Minimum Order:
600
Multiple Of:
600
Total
$1,302.00
USD
Quantity
Unit Price
600+
$2.17
Product Variant Information section