text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH75S12W

Rectifiers Turbo 2 ultrafast high voltage rectifier

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2418
Product Specification Section
STMicroelectronics STTH75S12W - Technical Attributes
Attributes Table
Average Rectified Current-Max: 75A
Peak Current-Max: 370A
Reverse Voltage-Max [Vrrm]: 1200V
Reverse Current-Max: 50µA
Forward Voltage: 3.2V
Configuration: Single
Forward RMS Current [If rms]: 106A
Reverse Recovery Time-Max: 55ns
Thermal Resistance: 0.35°C/W
Storage Temperature Range: -65°C to +175°C
Package Style:  DO-247
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
25 Weeks
Minimum Order:
600
Multiple Of:
600
Total
$1,248.00
USD
Quantity
Unit Price
1
$2.24
25
$2.19
75
$2.16
150
$2.14
400+
$2.08
Product Variant Information section