text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH806G-TR

STTH806 Series 600 V 8 A 35 ns SMT Turbo 2 Ultrafast Rectifier - D2PAK

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STTH806G-TR - Technical Attributes
Attributes Table
Average Rectified Current-Max: 8A
Peak Current-Max: 90A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 8µA
Forward Voltage: 1.85V
Configuration: Single
Forward RMS Current [If rms]: 30A
Reverse Recovery Time-Max: 55ns
Thermal Resistance: 2.5°C/W
Storage Temperature Range: -65°C to +175°C
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Features & Applications

The STTH806 uses ST Turbo2 600 V technology. This device is specially suited for use in switching power supplies, and industrial applications.

Features:

  • Ultrafast switching
  • Low reverse current
  • Low thermal resistance
  • Reduces conduction and switching losses
  • Insulated package TO-220AC Ins
  • Insulated voltage: 2500 VRMS
  • Typical package capacitance: 7 pF
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
25 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$720.00
USD
Quantity
Unit Price
1,000
$0.365
2,000
$0.36
3,000
$0.355
5,000+
$0.35
Product Variant Information section