text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH8R06FP

STTH8R06 Series Turbo 8 A 1.4 V 45 ns Ultrafast Rectifier - TO-220FPAC

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2520
Product Specification Section
STMicroelectronics STTH8R06FP - Technical Attributes
Attributes Table
Average Rectified Current-Max: 8A
Peak Current-Max: 80A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 30µA
Forward Voltage: 1.4V
Configuration: Single
Forward RMS Current [If rms]: 30A
Diode Capacitance-Max: 14pF
Reverse Recovery Time-Max: 45ns
Thermal Resistance: 4.6°C/W
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  TO-220FPAC
Mounting Method: Flange Mount
Features & Applications

The STTH8R06FP is a Turbo 2 ultrafast high voltage rectifier. The STTH8R06, which uses ST Turbo 2 600 V technology, is specially suited as boost diode in continuous mode power factor corrections and hard switching conditions.

Features:

  • Ultrafast switching
  • Low reverse recovery current
  • Low thermal resistance
  • Reduces switching losses
  • Package insulation voltage:
    • TO-220AC Ins: 2500 V rms
    • TO-220FPAC: 2000 V dc
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$360.00
USD
Quantity
Unit Price
50
$0.36
2,000
$0.355
3,000
$0.35
5,000+
$0.345
Product Variant Information section