Manufacturer Part #
VS-ETH1506FP-M3
VS-ETH1506 Series 600 V 15 A Surface Mount Hyperfast Rectifier - 220-2 Full Pack
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:TO-220FPAC Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay VS-ETH1506FP-M3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay VS-ETH1506FP-M3 - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 15A |
| Peak Current-Max: | 160A |
| Reverse Voltage-Max [Vrrm]: | 600V |
| Reverse Current-Max: | 15µA |
| Forward Voltage: | 1.8V |
| Configuration: | Single |
| Diode Capacitance-Max: | 12pF |
| Reverse Recovery Time-Max: | 36ns |
| Thermal Resistance: | 70°C/W |
| Operating Temp Range: | -65°C to +175°C |
| Storage Temperature Range: | -65°C to +175°C |
| Package Style: | TO-220FPAC |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
50
$0.575
200
$0.555
500
$0.545
1,250
$0.535
2,000+
$0.52
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220FPAC
Mounting Method:
Through Hole