Manufacturer Part #
1N4748A-TR
1N4748A Series 1.3 W 22 V 200 mA 5 % Tolerance Through Hole Zener Diode - DO-41
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Package Style:DO-41 (DO-204AL) Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay 1N4748A-TR - Technical Attributes
Attributes Table
| Power Dissipation: | 1.3W |
| Forward (Drive) Current: | 200mA |
| Forward Voltage: | 1.2V |
| Reverse Current-Max: | 5µA |
| Working Voltage-Nom: | 22V |
| Package Style: | DO-41 (DO-204AL) |
| Mounting Method: | Through Hole |
Features & Applications
Vishay was founded in 1962 and is now one of the world’s largest manufacturers of discrete semiconductors.
The 1N4728A to 1N4764A series of Voltage stabilizing Zener diodes is offered in the DO-41 Glass case package and is used in stabilizing and clipping circuits with high power rating. The 1N4728A to 1N4764A series has a forward voltage of 1.2 V and a standard Zener voltage of ±5%.
The 1N4748A-TR is a lead free RoHS compliant voltage stabilizing Zener diode with a test current of 11.5 mA and a nominal Zener voltage of 22 V. The 1N4748A-TR also has a surge current of 205 mA and maximum regulator current of 41 mA.Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
5,000
$0.0314
10,000
$0.0309
15,000
$0.0306
25,000
$0.0302
50,000+
$0.0294
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
DO-41 (DO-204AL)
Mounting Method:
Through Hole