text.skipToContent text.skipToNavigation

Manufacturer Part #

1N5228BTR

1N5228 Series 500 mW 3.9 V 200 mA Through Hole Zener Diode - DO-35

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi 1N5228BTR - Technical Attributes
Attributes Table
Power Dissipation: 500mW
Forward (Drive) Current: 200mA
Forward Voltage: 1.2V
Reverse Current-Max: 10µA
Working Voltage-Nom: 3.9V
Package Style:  DO-35 (SOD-27)
Mounting Method: Through Hole
Features & Applications

The 1N5221B - 1N5267B series is offered in the convenient, through hole DO-35 glass case. This product is suitable for general application where voltage stabilization is required.

The 1N5221B - 1N5267B series has breakdown voltage range 2.5 V to 75 V.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
45,000
Factory Lead Time:
20 Weeks
Minimum Order:
45000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$679.50
USD
Quantity
Unit Price
5,000
$0.0157
15,000
$0.0153
25,000
$0.0151
50,000
$0.0149
100,000+
$0.0146
Product Variant Information section