text.skipToContent text.skipToNavigation

Manufacturer Part #

1N5371BRLG

1N5333B Series 60 V 5 W Through Hole Surmetic Zener Voltage Regulator-CASE 017AA

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi 1N5371BRLG - Technical Attributes
Attributes Table
Power Dissipation: 5W
Reverse Current-Max: 0.5µA
Working Voltage-Nom: 60V
Package Style:  CASE 017AA
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
8000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$896.00
USD
Quantity
Unit Price
4,000
$0.113
8,000
$0.112
12,000
$0.111
16,000+
$0.11
Product Variant Information section