Manufacturer Part #
1N5934BRLG
1N5913B Series 24 V ±5 % 1 W Through Hole Voltage Regulator Diode - DO-41
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:6000 per Reel Package Style:DO-41 (DO-204AL) Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi 1N5934BRLG - Technical Attributes
Attributes Table
| Power Dissipation: | 1W |
| Forward (Drive) Current: | 200mA |
| Forward Voltage: | 1.5V |
| Reverse Current-Max: | 1µA |
| Voltage Tolerance: | 5% |
| Impedance: | 19Ω |
| Operating Temp Range: | -65°C to +200°C |
| Zener Current: | 15.6mA |
| Configuration: | Single |
| Height - Max: | 2.7mm |
| Dimension: | L 5.2mm x D 2.7mm |
| Working Voltage-Nom: | 24V |
| No of Terminals: | 2 |
| Package Style: | DO-41 (DO-204AL) |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
6,000
$0.115
12,000+
$0.113
Product Variant Information section
Available Packaging
Package Qty:
6000 per Reel
Package Style:
DO-41 (DO-204AL)
Mounting Method:
Through Hole