text.skipToContent text.skipToNavigation

Manufacturer Part #

1N941

1N941 Series 11.7 V ±5% 500 mW Through Hole Zener Reference Diode - DO-7

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 1N941 - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 500mW
Reverse Current-Max: 15µA
Voltage Tolerance: 5%
Impedance: 30Ω
Operating Temp Range: -65°C to +175°C
No of Terminals: 2
Package Style:  DO-204AA
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
300
Multiple Of:
1
Total
$1,350.00
USD
Quantity
Unit Price
1
$4.90
10
$4.78
30
$4.70
75
$4.63
200+
$4.50
Product Variant Information section