Manufacturer Part #
1PGSMB5951
1PGSMB59 Series 120 V ±5 % 3 W Surface Mount Zener Diode - DO-214AA (SMB)
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Taiwan Semiconductor | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SMB (DO-214AA) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Taiwan Semiconductor 1PGSMB5951 - Technical Attributes
Attributes Table
| Product Status: | Active |
| Reverse Current-Max: | 1µA |
| Voltage Tolerance: | 5% |
| Operating Temp Range: | -55°C to +175°C |
| Zener Current: | 12mA |
| Configuration: | Single |
| Working Voltage-Nom: | 114V to 126V |
| No of Terminals: | 2 |
| Package Style: | SMB (DO-214AA) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
3,000
$0.119
6,000
$0.118
9,000
$0.117
12,000
$0.116
15,000+
$0.114
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SMB (DO-214AA)
Mounting Method:
Surface Mount