text.skipToContent text.skipToNavigation

Manufacturer Part #

1SMA4750TR

Diode

ECAD Model:
Mfr. Name: SMC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SMC 1SMA4750TR - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 1W
Forward (Drive) Current: 0.2A
Forward Voltage: 1.2V
Reverse Current-Max: 5µA
Voltage Tolerance: 5%
Impedance: 35Ω
Operating Temp Range: -65°C to +150°C
Configuration: Single
Working Voltage-Nom: 27V
No of Terminals: 2
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
80000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,152.00
USD
Quantity
Unit Price
5,000
$0.0681
10,000
$0.0669
15,000
$0.0663
20,000
$0.0658
25,000+
$0.0644
Product Variant Information section