text.skipToContent text.skipToNavigation

Référence fabricant

1SMB5913BT3G

1SMB59BT3G Series 3.3 V 3 W 2 Terminal SMT Voltage Regulator Diode - SMB

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date: 2532
Product Specification Section
onsemi 1SMB5913BT3G - Caractéristiques techniques
Attributes Table
Power Dissipation: 3W
Forward (Drive) Current: 200mA
Forward Voltage: 1.5V
Reverse Current-Max: 100µA
Voltage Tolerance: 5%
Impedance: 10Ω
Operating Temp Range: -65°C to +150°C
Zener Current: 113.6mA
Configuration: Single
Height - Max: 2.27mm
Dimension: L  4.6mm x W  3.95mm
Working Voltage-Nom: 3.3V
No of Terminals: 2
Style d'emballage :  SMB (DO-214AA)
Méthode de montage : Surface Mount
Fonctionnalités et applications

1SMB5913BT3 Series devices are 3 Watt Plastic Surface Mount Zener Voltage Regulators which are designed for general purpose voltage regulation applications. This complete new line of 3 Watt Zener diodes offers the following advantages.

Key Features:

  • Zener Voltage Range - 3.3 V to 200 V
  • ESD Rating of Class 3 (>16 kV) per Human Body Model
  • Flat Handling Surface for Accurate Placement
  • Package Design for Top Side or Bottom Circuit Board Mounting
  • Pb-Free Packages are Available

Characteristics:

  • Case: Void-free, transfer-molded plastic
  • Finish: All external surfaces are corrosion resistant and leads are readily solderable
  • Maximum Lead Temperature For Soldering Purposes: 260°C for 10 Seconds
  • Leads: Modified L-Bend providing more contact area to bond pads
  • Polarity: Cathode indicated by polarity band
  • Flamability Rating: UL 94 V-0
  • Pb-Free Package are Available

Learn more about the 1SMB591x family of Zener Voltage Regulator

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
25 Semaines
Commande minimale :
10000
Multiples de :
2500
Total 
675,00 $
USD
Quantité
Prix unitaire
2 500
$0.0693
5 000
$0.0682
7 500
$0.0675
12 500
$0.0666
25 000+
$0.0648
Product Variant Information section