text.skipToContent text.skipToNavigation

Manufacturer Part #

1SMB5935

Diode Zener Single 27V 5% 3W 2-Pin DO-214AA T/R

ECAD Model:
Mfr. Name: Taiwan Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Taiwan Semiconductor 1SMB5935 - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 0.55W
Reverse Current-Max: 1µA
Voltage Tolerance: 5%
Impedance: 23Ω
Operating Temp Range: -55°C to +150°C
Zener Current: 56mA
Configuration: Single
Working Voltage-Nom: 27V
No of Terminals: 2
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$312.00
USD
Quantity
Unit Price
3,000
$0.104
6,000
$0.102
9,000
$0.101
15,000+
$0.0983
Product Variant Information section