text.skipToContent text.skipToNavigation

Manufacturer Part #

3SMAJ5944B-TP

3SMAJ Series 3 W 62 V 200 mA Surface Mount Zener Diode - DO214AC(SMA)

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2524
Product Specification Section
Micro Commercial Components 3SMAJ5944B-TP - Technical Attributes
Attributes Table
Power Dissipation: 3W
Forward (Drive) Current: 200mA
Forward Voltage: 1.5V
Reverse Current-Max: 1µA
Working Voltage-Nom: 62V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
7500
Multiple Of:
7500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$802.50
USD
Quantity
Unit Price
7,500
$0.107
15,000+
$0.105
Product Variant Information section