Manufacturer Part #
AZ23C11-E3-08
AZ23 Series 11 V ±5% 300 mW Dual Small Signal Zener Diode - SOT-23-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay AZ23C11-E3-08 - Technical Attributes
Attributes Table
| Power Dissipation: | 300mW |
| Reverse Current-Max: | 100nA |
| Working Voltage-Nom: | 11V |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.0294
9,000
$0.0286
12,000
$0.0284
30,000
$0.0278
45,000+
$0.0272
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount