text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ23C12-E3-08

Zener Diodes 12 Volt 0.3W 5% CA

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay AZ23C12-E3-08 - Technical Attributes
Attributes Table
Power Dissipation: 300mW
Reverse Current-Max: 100nA
Impedance: 20Ω
Operating Temp Range: -55°C to +150°C
Zener Current: 5mA
Configuration: Single
Working Voltage-Nom: 12V
No of Terminals: 3
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
30000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$834.00
USD
Quantity
Unit Price
15,000
$0.0283
30,000
$0.0278
45,000
$0.0276
60,000+
$0.0272
Product Variant Information section