Manufacturer Part #
BZT52C2V7T-7
BZT52C2V7T Series 2.7 V 300 mW Zener Diode Surface Mount - SOD-523
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOD-523 (SC-79) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2326 | ||||||||||
Product Specification Section
Diodes Incorporated BZT52C2V7T-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated BZT52C2V7T-7 - Technical Attributes
Attributes Table
| Product Status: | Active |
| Power Dissipation: | 300mW |
| Forward Voltage: | 900mV |
| Reverse Current-Max: | 20µA |
| Voltage Tolerance: | 7% |
| Impedance: | 100Ω |
| Operating Temp Range: | -65°C to +150°C |
| Configuration: | Single |
| Working Voltage-Nom: | 2.7V |
| No of Terminals: | 2 |
| Package Style: | SOD-523 (SC-79) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
États-Unis:
0
On Order:
0
Factory Lead Time:
24 Semaines
Quantity
Unit Price
3 000
$0.0204
9 000
$0.0199
15 000
$0.0197
45 000
$0.0192
75 000+
$0.0188
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-523 (SC-79)
Mounting Method:
Surface Mount