text.skipToContent text.skipToNavigation

Manufacturer Part #

BZT52C3V9-7-F

BZT52C3V9 Series 500 mW 3.9 V 10 mA Surface Mount Zener Diode - SOD-123

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2436
Product Specification Section
Diodes Incorporated BZT52C3V9-7-F - Technical Attributes
Attributes Table
Power Dissipation: 500mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 3µA
Working Voltage-Nom: 3.9V
Package Style:  SOD-123
Mounting Method: Surface Mount
Features & Applications
The BZT52C3V9-7-F is a part of BZT52C Series 500 mW 10 mA Surface Mount 3.9 V Zener Diode available in a SOD-123 package.

Product Features:

  • Planar Die Construction
  • General Purpose, Medium Current
  • Ideally Suited for Automated Assembly Processes
  • Power Dissipation is 500 mW
  • Thermal Resistance, Junction to Ambient Air is 350 °C/W
  • Thermal Resistance, Junction to Lead is 150 °C/W
  • Operating and Storage Temperature Range is -65 to +150 °C
  • Forward Voltage is 0.9 V

 

 

 
Pricing Section
Global Stock:
582,000
Germany:
582,000
594,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$68.70
USD
Quantity
Unit Price
3,000
$0.0229
9,000
$0.0223
15,000
$0.022
30,000
$0.0217
60,000+
$0.0211
Product Variant Information section