BZX84C10-7-F in Reel by Diodes Incorporated | Zener Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX84C10-7-F

BZX84C10 Series 350 mW 10 V 10 mA Surface Mount Zener Diode - SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2332
Product Specification Section
Diodes Incorporated BZX84C10-7-F - Technical Attributes
Attributes Table
Power Dissipation: 350mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 0.2µA
Working Voltage-Nom: 10V
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The BZX84C10-7-F is a part of BZX84C Series 350 mW 10 mA Surface Mount 10 V Zener Diode available in a SOT-23 package.

Product Features:

  • Planar Die Construction
  • 350mW Power Dissipation
  • Zener Voltages from 2.4V - 51V
  • Ideally Suited for Automated Assembly Processes
  • Thermal Resistance, Junction to Ambient Air is 417 °C/W
  • Thermal Resistance, Junction to Ambient Air is 357 °C/W
  • Operating and Storage Temperature Range is -65 to +150 °C

 

 

Read More...
Pricing Section
Global Stock:
150,000
USA:
150,000
On Order:
0
Factory Stock:Factory Stock:
546,000
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$40.80
USD
Quantity
Unit Price
3,000
$0.0136
9,000
$0.0133
30,000
$0.013
60,000
$0.0128
120,000+
$0.0124
Product Variant Information section