Manufacturer Part #
BZX84C27-TP
27V SOT23 ZENER DIODE
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Micro Commercial Components | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Micro Commercial Components BZX84C27-TP - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
HTS Code:
8541.10.00.50
ECCN:
EAR99
PCN Information:
File
Date
PCN Update
08/18/2025
Details and Download
Part Status:
Active
Active
Micro Commercial Components BZX84C27-TP - Technical Attributes
Attributes Table
| Power Dissipation: | 0.35W |
| Forward (Drive) Current: | 10mA |
| Forward Voltage: | 0.9V |
| Reverse Current-Max: | 0.1µA |
| Voltage Tolerance: | 5% |
| Impedance: | 80Ω |
| Operating Temp Range: | -55°C to +150°C |
| Configuration: | Single |
| Working Voltage-Nom: | 27V |
| No of Terminals: | 3 |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
3,000
$0.0103
9,000
$0.0099
30,000
$0.0095
60,000
$0.0094
120,000+
$0.009
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount