text.skipToContent text.skipToNavigation

Référence fabricant

BZX84C2V7-7-F

BZX84C2V7 Series 350 mW 2.7 V 10 mA Surface Mount Zener Diode - SOT-23

Modèle ECAD:
Nom du fabricant: Diodes Incorporated
Emballage standard:
Product Variant Information section
Code de date: 2450
Product Specification Section
Diodes Incorporated BZX84C2V7-7-F - Caractéristiques techniques
Attributes Table
Power Dissipation: 300mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 20µA
Working Voltage-Nom: 2.7V
Style d'emballage :  SOT-23 (SC-59,TO-236)
Méthode de montage : Surface Mount
Fonctionnalités et applications
Diodes Incorporated is a leading global manufacturer and supplier of high-quality, application-specific standard products within the broad discrete and analog semiconductor markets, serving the consumer electronics, computing, communications, industrial and automotive markets.

This BZX84C series is offered in the convenient, surface mount plastic SOT-23 package and is ideally suited for Automated Assembly Processes.

The BZX84C series has breakdown voltage range - 2.4 V to 39 V. 

The BZX84C2V7-7-F is a lead, Halogen and Antimony free, RoHS Compliant “Green” Device.   

This Zener diode is designed to provide voltage regulation with a minimum working voltage of 2.7 volts and 7.41% tolerance. 

The BZX84C2V7-7-F also provides total power dissipation of 350mW

Note:  Also available in standard 3K reel.

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
108 000
Délai d'usine :
12 Semaines
Commande minimale :
3000
Multiples de :
3000
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
42,90 $
USD
Quantité
Prix unitaire
3 000
$0.0143
9 000
$0.014
15 000
$0.0139
60 000
$0.0134
90 000+
$0.0132
Product Variant Information section