Manufacturer Part #
CDZVT2R5.6B
CDZV Series 5.6 V 100 mW Surface Mount Zener Diode - VMN-2M
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:8000 per Reel Package Style:SOD-923 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2504 | ||||||||||
Product Specification Section
ROHM CDZVT2R5.6B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM CDZVT2R5.6B - Technical Attributes
Attributes Table
| Power Dissipation: | 100mW |
| Reverse Current-Max: | 1µA |
| Impedance: | 60Ω |
| Configuration: | Single |
| Working Voltage-Nom: | 5.6V |
| No of Terminals: | 2 |
| Package Style: | SOD-923 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
8,000
$0.0264
16,000
$0.026
24,000
$0.0258
32,000
$0.0256
40,000+
$0.025
Product Variant Information section
Available Packaging
Package Qty:
8000 per Reel
Package Style:
SOD-923
Mounting Method:
Surface Mount