text.skipToContent text.skipToNavigation

Manufacturer Part #

DDZ27ASF-7

DDZ27ASF Series 500 mW 24.89 V 2 Terminal SMT Voltage Regulator Diode - SOD-323F

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DDZ27ASF-7 - Technical Attributes
Attributes Table
Power Dissipation: 500mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 0.07µA
Voltage Tolerance: 2%
Impedance: 70Ω
Operating Temp Range: -65°C to +150°C
Zener Current: 5mA
Configuration: Single
Height - Max: 0.75mm
Dimension: L  1.8mm x W  1.35mm
Working Voltage-Nom: 24.89V
No of Terminals: 2
Package Style:  SOD-323F (SC-90)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
15000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$481.50
USD
Quantity
Unit Price
3,000
$0.0332
9,000
$0.0323
12,000
$0.0321
30,000
$0.0314
45,000+
$0.0308
Product Variant Information section