text.skipToContent text.skipToNavigation

Manufacturer Part #

DZ23C13-7-F

DZ23C13 Series 13 V 300 mW Dual Zener Diode Surface Mount - SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DZ23C13-7-F - Technical Attributes
Attributes Table
Power Dissipation: 300mW
Reverse Current-Max: 0.1µA
Working Voltage-Nom: 13V
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
78,000
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$147.00
USD
Quantity
Unit Price
3,000
$0.049
6,000
$0.0482
9,000
$0.0477
15,000
$0.0472
30,000+
$0.0459
Product Variant Information section