text.skipToContent text.skipToNavigation

Manufacturer Part #

JANTX1N973B-1

IN973 Series 33 V 200 mA 500 mW Through Hole Silicon Zener Diodes - DO-35

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2025
Product Specification Section
Microchip JANTX1N973B-1 - Technical Attributes
Attributes Table
Power Dissipation: 0.5W
Forward (Drive) Current: 0.2A
Forward Voltage: 1.1V
Reverse Current-Max: 0.5µA
Voltage Tolerance: 5%
Impedance: 58Ω
Operating Temp Range: -65°C to +175°C
Zener Current: 12mA
Configuration: Single
Working Voltage-Nom: 33V
No of Terminals: 2
Package Style:  DO-35 (SOD-27)
Mounting Method: Through Hole
Pricing Section
Global Stock:
51
USA:
51
On Order:
0
Factory Stock:Factory Stock:
5,306
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.67
USD
Quantity
Unit Price
1
$1.67
30
$1.65
100
$1.63
250
$1.61
750+
$1.57
Product Variant Information section