text.skipToContent text.skipToNavigation

Manufacturer Part #

KDZTR4.7B

KDZ Series Single 4.924 V ±5 % 1 W Surface Mount Zener Diode - SOD-123

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM KDZTR4.7B - Technical Attributes
Attributes Table
Power Dissipation: 1000mW
Reverse Current-Max: 20µA
Working Voltage-Nom: 4.924V
Package Style:  SOD-123F
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$363.00
USD
Quantity
Unit Price
3,000
$0.121
6,000
$0.119
12,000
$0.118
15,000+
$0.116
Product Variant Information section