text.skipToContent text.skipToNavigation

Manufacturer Part #

KDZVTR36B

1W 36V, SOD-123FL, High Power Zener Diode

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM KDZVTR36B - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 1W
Reverse Current-Max: 10µA
Operating Temp Range: 150°C
Zener Current: 10mA
Configuration: Single
Working Voltage-Nom: 39.24V
No of Terminals: 2
Package Style:  SOD-123FL
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$252.60
USD
Quantity
Unit Price
3,000
$0.0842
6,000
$0.0827
9,000
$0.0819
12,000
$0.0813
15,000+
$0.0794
Product Variant Information section