text.skipToContent text.skipToNavigation

Manufacturer Part #

MM5Z18VT1G

MM5Z18VT1 Series 200 mW 10 mA 18 V SMT Zener Voltage Regulator - SOD-523

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2546
Product Specification Section
onsemi MM5Z18VT1G - Technical Attributes
Attributes Table
Power Dissipation: 200mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 50nA
Working Voltage-Nom: 18V
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Features & Applications

The MM5Z18VT1G is a part of MM5Z series zener diode voltage regulator. It has a storage temperature ranging from -65°C to +150°C and its available in SOD-523 package.

This Zener Diode Voltage Regulator is packaged in the SOD-523 surface mount package. It is designed to provide voltage regulation protection and is especially attractive in situations where space is at a premium. It is well suited for applications such as cellular phones, hand held portables and high density PC boards.

Features:

  • Standard Zener Breakdown Voltage Range: 2.4 V to 75 V
  • Steady State Power Rating of 100mW
  • Small Body Outline Dimensions: 0.047in x 0.032in (1.20mm x 0.80mm)
  • Low Body Height: 0.028in (0.7mm)
  • ESD Rating of Class 3 (>16kV) Human Body Model
  • Epoxy Meets UL94, VO
  • Cathode Indicated by Polarity Band
  • Lead Finish: 100% Matte Sn (Tin)
  • Qualified Maximum Reflow Temperature: 260C
  • Device Meets MSL 1 Requirements
  • Pb-Free Packages are Available
  • AEC-Q101 Qualified and PPAP Capable
  • SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements

Applications:

  • Cellular phones
  • Hand held portables
  • High density PC boards
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1
Factory Lead Time:
52+Weeks
Minimum Order:
33000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,013.10
USD
Quantity
Unit Price
3,000
$0.0324
9,000
$0.0316
12,000
$0.0314
30,000
$0.0307
45,000+
$0.03
Product Variant Information section