text.skipToContent text.skipToNavigation

Manufacturer Part #

MMSZ3V3T1G

MMSZ3V3T1 Series 500 mW 10 mA 3.3 V SMT Zener Voltage Regulator - SOD-123

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2514
Product Specification Section
onsemi MMSZ3V3T1G - Technical Attributes
Attributes Table
Power Dissipation: 500mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 5µA
Working Voltage-Nom: 3.3V
Package Style:  SOD-123
Mounting Method: Surface Mount
Features & Applications
The MMSZ3V3T1G is a device which provides a convenient alternative to the leadless 34−package style.Three complete series of Zener diodes are offered in the convenient,surface mount plastic SOD−123 package.

Features:

  • 500 mW Rating on FR−4 or FR−5 Board
  • Wide Zener Reverse Voltage Range − 2.4 V to 56 V
  • Package Designed for Optimal Automated Board Assembly
  • Small Package Size for High Density Applications
  • ESD Rating of Class 3 (>16 kV) per Human Body Model
  • Pb−Free Packages are Available
Pricing Section
Global Stock:
0
Singapore:
0
240,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$55.20
USD
Quantity
Unit Price
3,000
$0.0184
12,000
$0.0179
30,000
$0.0176
75,000
$0.0173
120,000+
$0.0168
Product Variant Information section