Manufacturer Part #
MMSZ4686T1G
MMSZ4686T1 Series 500 mW 10 mA 3.9 V SMT Zener Voltage Regulator - SOD-123
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:3000 per Reel Package Style:SOD-123 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi MMSZ4686T1G - Technical Attributes
Attributes Table
| Power Dissipation: | 500mW |
| Forward (Drive) Current: | 10mA |
| Forward Voltage: | 0.9V |
| Reverse Current-Max: | 50µA |
| Working Voltage-Nom: | 3.9V |
| Package Style: | SOD-123 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
31 Weeks
Quantity
Unit Price
3,000
$0.0162
9,000
$0.0158
15,000
$0.0156
60,000
$0.0151
90,000+
$0.0148
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.0233 / Stock: 9,000 Qty: 3,000+$0.0233 Stock: 9,000
- Reel Qty: 39,000+ / Unit Price: $0.0162 / Stock: 0 Qty: 3,000+$0.0162 Stock: 0
- ReelSelected Variant Qty: 21,000+ / Unit Price: $0.0162 / Stock: 0 Qty: 3,000+$0.0162 Stock: 0
- Reel Qty: 21,000+ / Unit Price: $0.0162 / Stock: 0 Qty: 3,000+$0.0162 Stock: 0
Package Qty:
3000 per Reel
Package Style:
SOD-123
Mounting Method:
Surface Mount