Manufacturer Part #
PLZ18A-G3/H
PLZ Series 18 V 10 mA 500 mW Surface Mount Zener Diode - SOD-323FL
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4500 per Reel Package Style:SOD-323 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay PLZ18A-G3/H - Technical Attributes
Attributes Table
| Power Dissipation: | 500mW |
| Forward (Drive) Current: | 10A |
| Forward Voltage: | 800mV |
| Reverse Current-Max: | 200nA |
| Working Voltage-Nom: | 18V |
| Package Style: | SOD-323 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
30 Weeks
Quantity
Unit Price
4,500
$0.0414
9,000
$0.0407
13,500
$0.0403
18,000
$0.04
22,500+
$0.0391
Product Variant Information section
Available Packaging
Package Qty:
4500 per Reel
Package Style:
SOD-323
Mounting Method:
Surface Mount