Manufacturer Part #
PZU6.8B2A-QX
Diode Zener Single 6.79V 2% 490mW 2-Pin SOD-323 T/R
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOD-323 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2521 | ||||||||||
Product Specification Section
Nexperia PZU6.8B2A-QX - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia PZU6.8B2A-QX - Technical Attributes
Attributes Table
| Product Status: | Active |
| Power Dissipation: | 0.32W |
| Forward (Drive) Current: | 0.1A |
| Forward Voltage: | 1.1V |
| Reverse Current-Max: | 500nA |
| Voltage Tolerance: | 2% |
| Impedance: | 20Ω |
| Operating Temp Range: | -55°C to +150°C |
| Voltage Temperature Coefficient: | 3.4mV/K |
| Capacitance: | 215pF |
| Configuration: | Single |
| Working Voltage-Nom: | 6.8V |
| No of Terminals: | 2 |
| Package Style: | SOD-323 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.0538
6,000
$0.0529
9,000
$0.0524
15,000
$0.0517
30,000+
$0.0503
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-323
Mounting Method:
Surface Mount