Manufacturer Part #
RN779DT146
DIODE PIN 50V 50MA SOT-323
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM RN779DT146 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Discontinuation
08/18/2025 Details and Download
Description of Change:This letter intends as a formal notification of discontinuance of products which are currently supplied by ROHM Co., Ltd.LTB: January 31, 2026LTS: June 30, 2027Reason for Change:Due to the discontinuation of diffusion wafers used in some RF diodes, the subject product will be discontinued.
Part Status:
Obsolete
Obsolete
ROHM RN779DT146 - Technical Attributes
Attributes Table
| Dimension: | L 1.7mm x W 1.25mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.105
6,000
$0.103
9,000
$0.102
12,000
$0.101
15,000+
$0.0987
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel