text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ4761A-TP

SMAJ Series 1 W 75 V 100 mA Surface Mount Zener Diode - DO-214AC

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2534
Product Specification Section
Micro Commercial Components SMAJ4761A-TP - Technical Attributes
Attributes Table
Power Dissipation: 1W
Forward (Drive) Current: 0.1A
Forward Voltage: 1.2V
Reverse Current-Max: 5µA
Voltage Tolerance: 5%
Impedance: 175Ω
Operating Temp Range: -65°C to +150°C
Configuration: Single
Working Voltage-Nom: 75V
No of Terminals: 2
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
7500
Multiple Of:
7500
Total
$517.50
USD
Quantity
Unit Price
7,500
$0.069
15,000
$0.0679
22,500
$0.0672
30,000
$0.0668
37,500+
$0.0654
Product Variant Information section