text.skipToContent text.skipToNavigation

Manufacturer Part #

SZ1SMB5938BT3G

Zener Diode Single 36V 5% 38Ohm 3000mW Automotive 2-Pin SMB

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2352
Product Specification Section
onsemi SZ1SMB5938BT3G - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 0.55W
Forward (Drive) Current: 0.2A
Forward Voltage: 1.5V
Reverse Current-Max: 1µA
Voltage Tolerance: 5%
Impedance: 38Ω
Operating Temp Range: -65°C to +150°C
Zener Current: 41mA
Configuration: Single
Working Voltage-Nom: 36V
No of Terminals: 2
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$537.50
USD
Quantity
Unit Price
2,500
$0.215
5,000+
$0.21
Product Variant Information section