text.skipToContent text.skipToNavigation

Manufacturer Part #

UDZVTE-1718B

UDZVTE Series 18 V 200 mW Surface Mount Zener Diode - SC-90A

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM UDZVTE-1718B - Technical Attributes
Attributes Table
Power Dissipation: 200mW
Reverse Current-Max: 0.1µA
Working Voltage-Nom: 18V
Package Style:  SC-90A
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$50.40
USD
Quantity
Unit Price
3,000
$0.0168
9,000
$0.0164
15,000
$0.0162
60,000
$0.0157
90,000+
$0.0154
Product Variant Information section