Manufacturer Part #
238159352716
VDR Metal Oxide 350 V 1200 A 140 pF Radial Standard Varistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:250 per Bag Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | 2111 | ||||||||||
Product Specification Section
Vishay 238159352716 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay 238159352716 - Technical Attributes
Attributes Table
| Capacitance: | 140pF |
| Clamping Voltage-Max: | 710V |
| Peak Output Current: | 1200A |
| Rated Voltage: | 350|V |
| RMS Voltage-Max: | 275V |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
70
USA:
70
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$0.105
300
$0.102
1,250
$0.0985
4,000
$0.0957
15,000+
$0.09
Product Variant Information section
Available Packaging
Package Qty:
250 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole