text.skipToContent text.skipToNavigation

Manufacturer Part #

431KD14-F

Metal Oxide Varistor 430V 10% 4.5KA 14mm Disc 2-Pin Radial Leaded Bulk

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2127
Product Specification Section
YAGEO 431KD14-F - Technical Attributes
Attributes Table
Capacitance: 460pF
Clamping Voltage-Max: 710V
Varistor Voltage Range: 387V to 473V
Energy: 115J
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Diameter: 14mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,200
USA:
1,200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
300
Multiple Of:
300
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$17.46
USD
Quantity
Unit Price
300
$0.0582
1,500
$0.0561
6,000
$0.0543
15,000
$0.0532
37,500+
$0.0511
Product Variant Information section