Manufacturer Part #
AV30K3225G202N
AV30K3225G202N Stackpole Varristor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Stackpole Electronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Stackpole Electronics AV30K3225G202N - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Stackpole Electronics AV30K3225G202N - Technical Attributes
Attributes Table
| Capacitance: | 6.6nF |
| Clamping Voltage-Max: | 77V |
| Peak Output Current: | 2000A |
| Rated Voltage: | 34V |
| RMS Voltage-Max: | 30V |
| Varistor Voltage Range: | 42.3V to 51.7V |
| Current Rating: | 20A |
| Energy: | 17J |
| Operating Temp Range: | -55°C to +125°C |
| Storage Temperature Range: | -55°C to +150°C |
| No of Terminals: | 2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,500+
$0.885
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Mounting Method:
Surface Mount