text.skipToContent text.skipToNavigation

Manufacturer Part #

B72205S140K211

B722 Series 18 V 14 Vrms 43 V Clamp 100 A 1450 pF StandarD Leaded Varistor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code: 2018
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 1450pF
Clamping Voltage-Max: 43V
Peak Output Current: 100A
Rated Voltage: 18|V
RMS Voltage-Max: 14V
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
57,000
USA:
57,000
31,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$225.00
USD
Quantity
Web Price
1,500
$0.15
3,000
$0.123
6,000
$0.121
7,500+
$0.12
Product Variant Information section