text.skipToContent text.skipToNavigation

Manufacturer Part #

B72205S2151K101

B722 Series 200 V 150 Vrms 395 V Clamp 800 A 115 pF AdvanceD Leaded Varistor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B72205S2151K101 - Technical Attributes
Attributes Table
Capacitance: 115pF
Clamping Voltage-Max: 395V
Peak Output Current: 800A
Rated Voltage: 200|V
RMS Voltage-Max: 150V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
5000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$620.00
USD
Quantity
Unit Price
1,000
$0.128
3,000
$0.125
5,000
$0.124
15,000
$0.122
25,000+
$0.12
Product Variant Information section