text.skipToContent text.skipToNavigation

Manufacturer Part #

B72207S350K211

B722 Series 45 V 35 Vrms 110V Clamp 250 A 1050 pF StandarD Leaded Varistor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B72207S350K211 - Technical Attributes
Attributes Table
Capacitance: 1050pF
Clamping Voltage-Max: 110V
Peak Output Current: 250A
Rated Voltage: 45V
RMS Voltage-Max: 35V
Varistor Voltage Range: 50.4V to 61.6V
Current Rating: 1mA
Energy: 2.5J
Insulation Resistance: 100MΩ
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Diameter: 7mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
6000
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$630.00
USD
Quantity
Unit Price
1,500
$0.108
4,500
$0.105
7,500
$0.104
15,000
$0.102
30,000+
$0.0996
Product Variant Information section